27.12 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-27.120-8-F-3030-EXT-TR

DigiKey Part Number
2151-R1612-27.120-8-F-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R1612-27.120-8-F-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-R1612-27.120-8-F-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-27.120-8-F-3030-EXT-TR
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (1.6x1.25)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.63300kr.36.33
25kr.3.43640kr.85.91
50kr.3.29420kr.164.71
100kr.3.15800kr.315.80
250kr.2.98640kr.746.60
500kr.2.86264kr.1,431.32
1.000kr.2.74427kr.2,744.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63016kr.4,890.48
6.000kr.1.56276kr.9,376.56
9.000kr.1.52464kr.13,721.76
15.000kr.1.47796kr.22,169.40
21.000kr.1.46454kr.30,755.34
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500