
| R1612-25.000-8-F-1515-TR | |
|---|---|
| DigiKey Part Number | 2151-R1612-25.000-8-F-1515-TR-ND - Tape & Reel (TR) 2151-R1612-25.000-8-F-1515-TRCT-ND - Cut Tape (CT) 2151-R1612-25.000-8-F-1515-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R1612-25.000-8-F-1515-TR | 
| Description | CRYSTAL 25.0000MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±15ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.3.66700 | kr.36.67 | 
| 25 | kr.3.46880 | kr.86.72 | 
| 50 | kr.3.32540 | kr.166.27 | 
| 100 | kr.3.18780 | kr.318.78 | 
| 250 | kr.3.01464 | kr.753.66 | 
| 500 | kr.2.88972 | kr.1,444.86 | 
| 1.000 | kr.2.77024 | kr.2,770.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.93500 | kr.5,805.00 | 
| 6.000 | kr.1.85500 | kr.11,130.00 | 
| 9.000 | kr.1.80976 | kr.16,287.84 | 
| 15.000 | kr.1.75436 | kr.26,315.40 | 
| 21.000 | kr.1.71882 | kr.36,095.22 | 
| 30.000 | kr.1.68194 | kr.50,458.20 | 
| 36.000 | kr.1.66341 | kr.59,882.76 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark