MFG_R1612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-24.000-8-1020-TR-NS1

DigiKey Part Number
2151-R1612-24.000-8-1020-TR-NS1TR-ND - Tape & Reel (TR)
2151-R1612-24.000-8-1020-TR-NS1CT-ND - Cut Tape (CT)
2151-R1612-24.000-8-1020-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-24.000-8-1020-TR-NS1
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
R1612-24.000-8-1020-TR-NS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.2.33000kr.23.30
25kr.2.20400kr.55.10
50kr.2.11200kr.105.60
100kr.2.02500kr.202.50
250kr.1.91464kr.478.66
500kr.1.83552kr.917.76
1.000kr.1.75955kr.1,759.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93500kr.5,805.00
6.000kr.1.85500kr.11,130.00
9.000kr.1.80976kr.16,287.84
15.000kr.1.75436kr.26,315.40
21.000kr.1.71882kr.36,095.22
30.000kr.1.68194kr.50,458.20
36.000kr.1.66341kr.59,882.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250