
OX4115B-D3-0.5-20.000-3.3 | |
|---|---|
DigiKey Part Number | 2151-OX4115B-D3-0.5-20.000-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OX4115B-D3-0.5-20.000-3.3 |
Description | XTAL OSC OCXO 20.000MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Current - Supply (Max) 300mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.606" L x 0.417" W (15.40mm x 10.60mm) |
Frequency | Height - Seated (Max) 0.315" (8.00mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.633.30000 | kr.633.30 |
| 10 | kr.550.76200 | kr.5,507.62 |
| 30 | kr.538.90000 | kr.16,167.00 |
| Unit Price without VAT: | kr.633.30000 |
|---|---|
| Unit Price with VAT: | kr.791.62500 |

