H130B-26.000-10-F-1010-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 64
Unit Price: kr.1.15000
Datasheet

Similar


Raltron Electronics
In Stock: 1.836
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 500
Unit Price: kr.7.42000
Datasheet
MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-26.000-10-F-1010-TR

DigiKey Part Number
2151-H130B-26.000-10-F-1010-TR-ND - Tape & Reel (TR)
2151-H130B-26.000-10-F-1010-TRCT-ND - Cut Tape (CT)
2151-H130B-26.000-10-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-26.000-10-F-1010-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.2.11800kr.21.18
25kr.2.00720kr.50.18
50kr.1.92380kr.96.19
100kr.1.84380kr.184.38
250kr.1.74360kr.435.90
500kr.1.67142kr.835.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60230kr.1,602.30
2.000kr.1.53603kr.3,072.06
3.000kr.1.49854kr.4,495.62
5.000kr.1.45260kr.7,263.00
7.000kr.1.42313kr.9,961.91
10.000kr.1.39255kr.13,925.50
12.000kr.1.37717kr.16,526.04
24.000kr.1.32028kr.31,686.72
25.000kr.1.31700kr.32,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750