155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CP7050-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP7050-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP7050-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP7050-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
80mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.62000kr.34.62
10kr.30.09600kr.300.96
25kr.28.46400kr.711.60
50kr.27.28740kr.1,364.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.26.15950kr.2,615.95
200kr.25.07975kr.5,015.95
300kr.24.46923kr.7,340.77
500kr.23.72174kr.11,860.87
700kr.23.24234kr.16,269.64
1.000kr.22.74469kr.22,744.69
Manufacturers Standard Package
Unit Price without VAT:kr.34.62000
Unit Price with VAT:kr.43.27500