Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP7050-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP7050-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP7050-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P10005I3T | CTS-Frequency Controls | 0 | 637P10005I3T-ND | kr.20.14934 | Direct |
| SXO75P3C481-100.000M | Suntsu Electronics, Inc. | 293 | 2388-SXO75P3C481-100.000M-ND | kr.20.29000 | Direct |
| S7A33025-100.000-P-X-R | Aker Technology Corp | 1.000 | 2754-S7A33025-100.000-P-X-R-ND | kr.25.04320 | Parametric Equivalent |
| SIT9120AI-1D1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E100.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-1D2-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D2-33E100.000000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.15950 | kr.2,615.95 |
| 200 | kr.25.07975 | kr.5,015.95 |
| 300 | kr.24.46923 | kr.7,340.77 |
| 500 | kr.23.72174 | kr.11,860.87 |
| 700 | kr.23.24234 | kr.16,269.64 |
| 1.000 | kr.22.74469 | kr.22,744.69 |
| Unit Price without VAT: | kr.26.15950 |
|---|---|
| Unit Price with VAT: | kr.32.69938 |






