Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP5032-25.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP5032-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653E2505I3T | CTS-Frequency Controls | 0 | 653E2505I3T-ND | kr.17.57321 | Direct |
| 653P2505I3T | CTS-Frequency Controls | 0 | 653P2505I3T-ND | kr.17.57321 | Direct |
| 654P2505I3T | CTS-Frequency Controls | 0 | 654P2505I3T-ND | kr.16.72771 | Parametric Equivalent |
| SIT9120AI-1C1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1C1-33E25.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-1C2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1C2-33E25.000000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.12420 | kr.2,512.42 |
| 200 | kr.24.08660 | kr.4,817.32 |
| 300 | kr.23.50027 | kr.7,050.08 |
| 500 | kr.22.78228 | kr.11,391.14 |
| 700 | kr.22.32151 | kr.15,625.06 |
| 1.000 | kr.21.84371 | kr.21,843.71 |
| Unit Price without VAT: | kr.25.12420 |
|---|---|
| Unit Price with VAT: | kr.31.40525 |





