
CP3225-50.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-50.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-50.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-50.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E50.000000-ND | kr.85.21000 | Parametric Equivalent |
| SIT9120AI-1B2-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E50.000000-ND | kr.81.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.28.30800 | kr.283.08 |
| 25 | kr.26.77000 | kr.669.25 |
| 50 | kr.25.66440 | kr.1,283.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.60360 | kr.2,460.36 |
| 200 | kr.23.58830 | kr.4,717.66 |
| 300 | kr.23.01400 | kr.6,904.20 |
| 500 | kr.22.31058 | kr.11,155.29 |
| 700 | kr.21.85941 | kr.15,301.59 |
| 1.000 | kr.21.39148 | kr.21,391.48 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |

