Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

CP3225-156.250-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP3225-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.83650 | kr.2,483.65 |
| 200 | kr.23.81150 | kr.4,762.30 |
| 300 | kr.23.23180 | kr.6,969.54 |
| 500 | kr.22.52172 | kr.11,260.86 |
| 700 | kr.22.06629 | kr.15,446.40 |
| 1.000 | kr.21.59392 | kr.21,593.92 |
| 1.200 | kr.21.35653 | kr.25,627.84 |
| 2.400 | kr.20.47805 | kr.49,147.32 |
| 2.500 | kr.20.42739 | kr.51,068.47 |
| Unit Price without VAT: | kr.24.83650 |
|---|---|
| Unit Price with VAT: | kr.31.04563 |





