MFG_CP3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3225-100.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CP3225-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP3225-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP3225-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP3225-100.000-3.3-25-X-T-TR
Description
XTAL OSC XO 100MHZ 3.3V LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.90000kr.32.90
10kr.28.57600kr.285.76
25kr.27.02320kr.675.58
50kr.25.90720kr.1,295.36
100kr.24.83650kr.2,483.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.23.81150kr.4,762.30
400kr.22.82913kr.9,131.65
600kr.22.27392kr.13,364.35
1.000kr.21.59392kr.21,593.92
1.400kr.21.15785kr.29,620.99
2.000kr.20.70544kr.41,410.88
2.400kr.20.47805kr.49,147.32
Manufacturers Standard Package
Unit Price without VAT:kr.32.90000
Unit Price with VAT:kr.41.12500