
CO4910-10.700-EXT-T-TR | |
---|---|
DigiKey Part Number | 2151-CO4910-10.700-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4910-10.700-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4910-10.700-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4910-10.700-EXT-T-TR |
Description | XTAL OSC XO 10.7000MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10.7 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
10 | kr.6.54700 | kr.65.47 |
25 | kr.6.19280 | kr.154.82 |
50 | kr.5.93660 | kr.296.83 |
100 | kr.5.69090 | kr.569.09 |
250 | kr.5.38188 | kr.1,345.47 |
500 | kr.5.15930 | kr.2,579.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.94592 | kr.4,945.92 |
2.000 | kr.4.74160 | kr.9,483.20 |
3.000 | kr.4.62607 | kr.13,878.21 |
5.000 | kr.4.48457 | kr.22,422.85 |
7.000 | kr.4.39379 | kr.30,756.53 |
10.000 | kr.4.29960 | kr.42,996.00 |
12.000 | kr.4.25226 | kr.51,027.12 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |