MFG_CO43-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-4.000-TR

DigiKey Part Number
2151-CO4305-4.000-TR-ND - Tape & Reel (TR)
2151-CO4305-4.000-TRCT-ND - Cut Tape (CT)
2151-CO4305-4.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-4.000-TR
Description
XTAL OSC XO 4.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.31800kr.53.18
25kr.5.03280kr.125.82
50kr.4.82440kr.241.22
100kr.4.62400kr.462.40
250kr.4.37300kr.1,093.25
500kr.4.19212kr.2,096.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.01875kr.4,018.75
2.000kr.3.85267kr.7,705.34
3.000kr.3.75876kr.11,276.28
5.000kr.3.64375kr.18,218.75
7.000kr.3.56993kr.24,989.51
10.000kr.3.49338kr.34,933.80
12.000kr.3.45490kr.41,458.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500