32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-0.032768-1.8-25-X-T-TR

DigiKey Part Number
2151-CO2520-0.032768-1.8-25-X-T-TR-ND - Tape & Reel (TR)
2151-CO2520-0.032768-1.8-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CO2520-0.032768-1.8-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-0.032768-1.8-25-X-T-TR
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
160µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDK2-32.768KHZ-LR-T3Abracon LLC28.719535-13597-1-NDkr.12.74000Parametric Equivalent
ASDK2-32.768KHZ-LRTAbracon LLC12.522535-10003-1-NDkr.10.84000Parametric Equivalent
OYKIDLJANF-0.032768Taitien3841664-OYKIDLJANF-0.032768CT-NDkr.17.94000Parametric Equivalent
TC25M5I32K7680CTS-Frequency Controls11.074110-TC25M5I32K7680CT-NDkr.10.46000Parametric Equivalent
In-Stock: 2.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.73800kr.57.38
25kr.5.42720kr.135.68
50kr.5.20140kr.260.07
100kr.4.98640kr.498.64
250kr.4.71544kr.1,178.86
500kr.4.52042kr.2,260.21
1.000kr.4.33345kr.4,333.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.05306kr.12,159.18
6.000kr.3.88573kr.23,314.38
9.000kr.3.79114kr.34,120.26
15.000kr.3.67530kr.55,129.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750