
CL7050-25.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-25.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2D1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-25E25.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-2D2-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2D2-25E25.000000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.30.09600 | kr.300.96 |
| 25 | kr.28.46400 | kr.711.60 |
| 50 | kr.27.28740 | kr.1,364.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.15950 | kr.2,615.95 |
| 200 | kr.25.07975 | kr.5,015.95 |
| 300 | kr.24.46923 | kr.7,340.77 |
| 500 | kr.23.72174 | kr.11,860.87 |
| 700 | kr.23.24234 | kr.16,269.64 |
| 1.000 | kr.22.74469 | kr.22,744.69 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

