CL7050-155.520-2.5-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.26.10957
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.26.10957
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.22.35616
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.22.35616
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.72960
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.72960
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.18.84595
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.78394
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.18.28128
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.18.84595
Datasheet
MFG_CL7050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CL7050-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL7050-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.26.40700kr.2,640.70
200kr.25.31710kr.5,063.42
300kr.24.70080kr.7,410.24
500kr.23.94624kr.11,973.12
700kr.23.46231kr.16,423.62
1.000kr.22.95994kr.22,959.94
1.200kr.22.70747kr.27,248.96
2.400kr.21.77365kr.52,256.76
2.500kr.21.71991kr.54,299.77
Manufacturers Standard Package
Unit Price without VAT:kr.26.40700
Unit Price with VAT:kr.33.00875