CL5032-50.000-3.3-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.57321
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.57321
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 68
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.65000
Datasheet
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL5032-50.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL5032-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL5032-50.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL5032-50.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL5032-50.000-3.3-25-X-T-TR
Description
XTAL OSC XO 50MHZ 3.3V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L5005I3TCTS-Frequency Controls0653L5005I3T-NDkr.17.57321Direct
653V5005I3TCTS-Frequency Controls0653V5005I3T-NDkr.17.57321Direct
SIT9120AI-2C1-33E50.000000SiTime01473-SIT9120AI-2C1-33E50.000000-NDkr.69.17000Parametric Equivalent
SIT9120AI-2C2-33E50.000000SiTime681473-SIT9120AI-2C2-33E50.000000-NDkr.65.75000Parametric Equivalent
XUL536050.000000IRenesas Electronics Corporation0800-XUL536050.000000ICT-NDkr.19.65000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.29000kr.33.29
10kr.28.90400kr.289.04
25kr.27.33560kr.683.39
50kr.26.20700kr.1,310.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.25.12420kr.2,512.42
200kr.24.08660kr.4,817.32
300kr.23.50027kr.7,050.08
500kr.22.78228kr.11,391.14
700kr.22.32151kr.15,625.06
1.000kr.21.84371kr.21,843.71
Manufacturers Standard Package
Unit Price without VAT:kr.33.29000
Unit Price with VAT:kr.41.61250