Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-25.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L2505I3T | CTS-Frequency Controls | 0 | 653L2505I3T-ND | kr.17.57321 | Direct |
| 653V2505I3T | CTS-Frequency Controls | 0 | 653V2505I3T-ND | kr.17.57321 | Direct |
| 654L2505I3T | CTS-Frequency Controls | 0 | 654L2505I3T-ND | kr.16.72771 | Parametric Equivalent |
| SIT9120AI-2C1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E25.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-2C2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-33E25.000000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.25.56900 | kr.255.69 |
| 25 | kr.24.17840 | kr.604.46 |
| 50 | kr.23.17900 | kr.1,158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.22040 | kr.2,222.04 |
| 200 | kr.21.30270 | kr.4,260.54 |
| 300 | kr.20.78400 | kr.6,235.20 |
| 500 | kr.20.14864 | kr.10,074.32 |
| 700 | kr.19.74094 | kr.13,818.66 |
| 1.000 | kr.19.31811 | kr.19,318.11 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |














