
CL3225-250.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQG32L3C481N-250.000M | Suntsu Electronics, Inc. | 952 | 2388-SQG32L3C481N-250.000M-ND | kr.41.02000 | Parametric Equivalent |
| SQG32L3D481N-250.000M | Suntsu Electronics, Inc. | 952 | 2388-SQG32L3D481N-250.000M-ND | kr.43.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.28.30800 | kr.283.08 |
| 25 | kr.26.77240 | kr.669.31 |
| 50 | kr.25.66560 | kr.1,283.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.92390 | kr.2,092.39 |
| 200 | kr.20.50355 | kr.4,100.71 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |


