CL3225-125.000-3.3-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.36.26990
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.47572
Datasheet

Direct


Abracon LLC
In Stock: 883
Unit Price: kr.31.73000
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.19.20726
Datasheet

Direct


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.31.02000
Datasheet

Parametric Equivalent


EPSON
In Stock: 544
Unit Price: kr.134.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.15806
Datasheet
MFG_CL3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3225-125.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL3225-125.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL3225-125.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL3225-125.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL3225-125.000-3.3-25-X-T-TR
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.15000kr.33.15
10kr.28.79900kr.287.99
25kr.27.23440kr.680.86
50kr.26.10960kr.1,305.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.25.03050kr.2,503.05
200kr.23.99755kr.4,799.51
300kr.23.41330kr.7,023.99
500kr.22.69768kr.11,348.84
700kr.22.23869kr.15,567.08
1.000kr.21.76262kr.21,762.62
1.200kr.21.52338kr.25,828.06
2.400kr.20.63804kr.49,531.30
2.500kr.20.58698kr.51,467.45
Manufacturers Standard Package
Unit Price without VAT:kr.33.15000
Unit Price with VAT:kr.41.43750