
TPS6285010MQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6285010MQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS6285010MQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS6285010MQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285010MQDRLRQ1 |
Description | IC REG BUCK 1.8V 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.8.77500 | kr.87.75 |
| 25 | kr.7.98600 | kr.199.65 |
| 100 | kr.7.11600 | kr.711.60 |
| 250 | kr.6.70164 | kr.1,675.41 |
| 500 | kr.6.45184 | kr.3,225.92 |
| 1.000 | kr.6.44093 | kr.6,440.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.93744 | kr.23,749.76 |
| 8.000 | kr.5.82278 | kr.46,582.24 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

