
AS-4.000-20-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-4.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-4.000-20-SMD-CT-ND - Cut Tape (CT) 2151-AS-4.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-4.000-20-SMD-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.71760 | kr.35.88 |
| 100 | kr.0.68790 | kr.68.79 |
| 250 | kr.0.65072 | kr.162.68 |
| 500 | kr.0.62386 | kr.311.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59805 | kr.598.05 |
| 2.000 | kr.0.57333 | kr.1,146.66 |
| 3.000 | kr.0.55931 | kr.1,677.93 |
| 5.000 | kr.0.54216 | kr.2,710.80 |
| 7.000 | kr.0.53116 | kr.3,718.12 |
| 10.000 | kr.0.51973 | kr.5,197.30 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

