AS-19.6608-18-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 444
Unit Price: kr.2.16000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 486
Unit Price: kr.4.18000
Datasheet
19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-19.6608-18-SMD-TR

DigiKey Part Number
2151-AS-19.6608-18-SMD-TR-ND - Tape & Reel (TR)
2151-AS-19.6608-18-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-19.6608-18-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-19.6608-18-SMD-TR
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS196BCTS-Frequency Controls444CTX1101-NDkr.2.16000Similar
ATS19ACTS-Frequency Controls486CTX1103-NDkr.4.18000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.79300kr.7.93
25kr.0.74800kr.18.70
50kr.0.71760kr.35.88
100kr.0.68790kr.68.79
250kr.0.65072kr.162.68
500kr.0.62386kr.311.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59805kr.598.05
2.000kr.0.57333kr.1,146.66
3.000kr.0.55931kr.1,677.93
5.000kr.0.54216kr.2,710.80
7.000kr.0.53116kr.3,718.12
10.000kr.0.51973kr.5,197.30
12.000kr.0.51398kr.6,167.76
24.000kr.0.49272kr.11,825.28
25.000kr.0.49150kr.12,287.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250