
RAK1904-0-SS-N | |
|---|---|
DigiKey Part Number | 4735-RAK1904-0-SS-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK1904-0-SS-N |
Description | RAK1904 WISBLOCK 3-AXIS ACCELERA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LIS3DH Accelerometer Sensor WisBlock Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LIS3DH |
Manufacturer RAKwireless Technology Limited | Contents Board(s) |
Packaging Bag | Suggested Programming Environment Arduino |
Part Status Active | Primary Attributes (±2/±4/±8/±16)g |
Platform WisBlock | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |









