



5.00.100.234/0100 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.234/0100-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.234/0100 |
Description | CONTACT BLOCK SPST 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screwless Clamp |
Series | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.405.06000 | kr.405.06 |
| 5 | kr.353.31600 | kr.1,766.58 |
| 10 | kr.333.09700 | kr.3,330.97 |
| 25 | kr.308.08840 | kr.7,702.21 |
| 50 | kr.290.38720 | kr.14,519.36 |
| 100 | kr.273.66860 | kr.27,366.86 |
| Unit Price without VAT: | kr.405.06000 |
|---|---|
| Unit Price with VAT: | kr.506.32500 |

