
5.00.100.196/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.196/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.196/0000 |
Description | CONTACT BLOCK SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 125VAC |
Category | Circuit SPST-NO |
Manufacturer RAFI | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 10A @ 125VAC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.80.69600 | kr.806.96 |
| Unit Price without VAT: | kr.80.69600 |
|---|---|
| Unit Price with VAT: | kr.100.87000 |

