Image for 5.00.100.195/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.00.100.195/0000

DigiKey Part Number
1715-5.00.100.195/0000-ND
Manufacturer
Manufacturer Product Number
5.00.100.195/0000
Description
CONTACT BLOCK SPST-NO 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
RAFI
Requires
Switch Body
Series
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.