
5.00.100.193/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.193/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.193/0000 |
Description | CONTACT BLOCK SPST-NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 0.1A @ 35VAC/DC |
Category | Circuit SPST-NC |
Manufacturer RAFI | Requires Switch Body |
Series | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.116.18100 | kr.1,161.81 |
| Unit Price without VAT: | kr.116.18100 |
|---|---|
| Unit Price with VAT: | kr.145.22625 |

