



5.00.100.142/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.142/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.142/0000 |
Description | CONTACT BLOCK DPST-NO 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 10A @ 250VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.87000 | kr.131.87 |
| 10 | kr.119.40100 | kr.1,194.01 |
| 30 | kr.113.88133 | kr.3,416.44 |
| 50 | kr.111.40140 | kr.5,570.07 |
| 100 | kr.108.12050 | kr.10,812.05 |
| 250 | kr.103.93164 | kr.25,982.91 |
| 500 | kr.100.86990 | kr.50,434.95 |
| Unit Price without VAT: | kr.131.87000 |
|---|---|
| Unit Price with VAT: | kr.164.83750 |

