Configurable Contact Block SPST-NC 10A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 250VAC
5.00100.1390000
5.00100.1390000

5.00.100.139/0000

DigiKey Part Number
1715-5.00.100.139/0000-ND
Manufacturer
Manufacturer Product Number
5.00.100.139/0000
Description
CONTACT BLOCK SPST-NC 10A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 250VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.13000kr.84.13
10kr.76.18800kr.761.88
30kr.72.66900kr.2,180.07
50kr.71.08540kr.3,554.27
100kr.68.99380kr.6,899.38
250kr.66.32120kr.16,580.30
500kr.64.36786kr.32,183.93
1.000kr.62.47157kr.62,471.57
Manufacturers Standard Package
Unit Price without VAT:kr.84.13000
Unit Price with VAT:kr.105.16250