
3.14.100.702/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.100.702/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.100.702/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 12.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 15.00mm x 15.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 296gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Switch Travel 0.50mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.36.46688 | kr.1,166.94 |
| Unit Price without VAT: | kr.36.46688 |
|---|---|
| Unit Price with VAT: | kr.45.58360 |

