
3.14.001.033/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.001.033/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.001.033/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 19.05mm x 19.05mm |
Packaging Tube | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Operating Force 204 ~ 306gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.1A @ 42VAC/DC | Switch Travel 0.50mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.71000 | kr.58.71 |
| 10 | kr.48.73600 | kr.487.36 |
| 25 | kr.45.14080 | kr.1,128.52 |
| 100 | kr.40.33760 | kr.4,033.76 |
| 250 | kr.37.62156 | kr.9,405.39 |
| 500 | kr.35.81288 | kr.17,906.44 |
| 1.000 | kr.34.20899 | kr.34,208.99 |
| Unit Price without VAT: | kr.58.71000 |
|---|---|
| Unit Price with VAT: | kr.73.38750 |

