
Category | Lens Transparency Diffused |
Manufacturer RAFI | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Ingress Protection IP65 |
Lens Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.08000 | kr.199.08 |
| 10 | kr.160.90300 | kr.1,609.03 |
| 100 | kr.138.82250 | kr.13,882.25 |
| Unit Price without VAT: | kr.199.08000 |
|---|---|
| Unit Price with VAT: | kr.248.85000 |

