
1.30.283.111/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.283.111/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.283.111/0300 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Illuminated - White |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FSR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.845.69300 | kr.8,456.93 |
| Unit Price without VAT: | kr.845.69300 |
|---|---|
| Unit Price with VAT: | kr.1,057.11625 |

