
1.30.282.201/2201 | |
---|---|
DigiKey Part Number | 1715-1.30.282.201/2201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.282.201/2201 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.297.41000 | kr.297.41 |
10 | kr.256.53100 | kr.2,565.31 |
30 | kr.239.00367 | kr.7,170.11 |
50 | kr.231.25000 | kr.11,562.50 |
100 | kr.221.11300 | kr.22,111.30 |
250 | kr.208.35968 | kr.52,089.92 |
Unit Price without VAT: | kr.297.41000 |
---|---|
Unit Price with VAT: | kr.371.76250 |