
1.30.275.431/0800 | |
|---|---|
DigiKey Part Number | 1715-1.30.275.431/0800-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.431/0800 |
Description | CONFIG SWITCH BODY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.385.89000 | kr.3,858.90 |
| Unit Price without VAT: | kr.385.89000 |
|---|---|
| Unit Price with VAT: | kr.482.36250 |

