
1.30.275.202/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.275.202/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.202/0000 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.364.86700 | kr.3,648.67 |
| Unit Price without VAT: | kr.364.86700 |
|---|---|
| Unit Price with VAT: | kr.456.08375 |

