1.30.273.301/2200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: kr.206.69700
Configurable Switch Body E-Stop, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body E-Stop, Round Illuminated
RAFI E-Box

1.30.273.301/2200

DigiKey Part Number
1715-1.30.273.301/2200-ND
Manufacturer
Manufacturer Product Number
1.30.273.301/2200
Description
CONFIG SWITCH BODY E-STOP ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.30.273.311/2300RAFI01715-1.30.273.311/2300-NDkr.206.69700MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes