1.30.255.221/0500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: kr.371.94200
Image for 1.30.255.221/0500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.255.221/0500

DigiKey Part Number
1715-1.30.255.221/0500-ND
Manufacturer
Manufacturer Product Number
1.30.255.221/0500
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Keylock
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.30.275.252/0000RAFI01715-1.30.275.252/0000-NDkr.371.94200MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes