
1.30.240.021/1400 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.021/1400-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.021/1400 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.75.43160 | kr.3,771.58 |
| Unit Price without VAT: | kr.75.43160 |
|---|---|
| Unit Price with VAT: | kr.94.28950 |

