
1.22.392.000/2000 | |
---|---|
DigiKey Part Number | 1715-1.22.392.000/2000-ND |
Manufacturer | |
Manufacturer Product Number | 1.22.392.000/2000 |
Description | SWITCH PUSHBUTTON SPST-NO 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Control Box Enclosure | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.844.74000 | kr.844.74 |
5 | kr.736.82000 | kr.3,684.10 |
10 | kr.694.61100 | kr.6,946.11 |
25 | kr.642.39880 | kr.16,059.97 |
50 | kr.605.44380 | kr.30,272.19 |
100 | kr.570.53440 | kr.57,053.44 |
Unit Price without VAT: | kr.844.74000 |
---|---|
Unit Price with VAT: | kr.1,055.92500 |