



1.20.126.703/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.703/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.703/9000 |
Description | CONTACT BLOCK SPST 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 3A @ 120VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.89000 | kr.163.89 |
| 5 | kr.143.00600 | kr.715.03 |
| 10 | kr.134.82600 | kr.1,348.26 |
| 30 | kr.122.79100 | kr.3,683.73 |
| 50 | kr.117.55760 | kr.5,877.88 |
| 100 | kr.110.80100 | kr.11,080.10 |
| Unit Price without VAT: | kr.163.89000 |
|---|---|
| Unit Price with VAT: | kr.204.86250 |

