



1.20.126.514/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.514/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.514/0000 |
Description | CONTACT BLOCK DPST-NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Base Product Number |
Circuit DPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.44000 | kr.365.44 |
| 5 | kr.318.80000 | kr.1,594.00 |
| 10 | kr.300.55400 | kr.3,005.54 |
| 30 | kr.273.70200 | kr.8,211.06 |
| 50 | kr.262.02200 | kr.13,101.10 |
| 100 | kr.246.93920 | kr.24,693.92 |
| Unit Price without VAT: | kr.365.44000 |
|---|---|
| Unit Price with VAT: | kr.456.80000 |

