1.20.126.403/0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: kr.108.84733
Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
1.20.126.403/0000
1.20.126.403/0000

1.20.126.403/0000

DigiKey Part Number
1715-1.20.126.403/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.403/0000
Description
CONTACT BLOCK SPST 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Packaging
Tube
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Base Product Number
Circuit
SPST-NO + SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.20.146.403/0000RAFI01715-1.20.146.403/0000-NDkr.108.84733MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes