



1.20.126.305/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.305/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.305/9000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 3A @ 120VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.18000 | kr.149.18 |
| 10 | kr.128.74600 | kr.1,287.46 |
| 30 | kr.119.96967 | kr.3,599.09 |
| 50 | kr.116.08660 | kr.5,804.33 |
| 100 | kr.111.01020 | kr.11,101.02 |
| 250 | kr.104.62472 | kr.26,156.18 |
| 500 | kr.100.02770 | kr.50,013.85 |
| Unit Price without VAT: | kr.149.18000 |
|---|---|
| Unit Price with VAT: | kr.186.47500 |

