Configurable Contact Block SPST-NO 3A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.126.302/9000

DigiKey Part Number
1715-1.20.126.302/9000-ND
Manufacturer
Manufacturer Product Number
1.20.126.302/9000
Description
CONTACT BLOCK SPST-NO 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
Quick Connect - 0.110" (2.8mm)
Series
Contact Rating @ Voltage
3A @ 120VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.93.13000kr.93.13
10kr.80.39800kr.803.98
30kr.74.92200kr.2,247.66
50kr.72.50040kr.3,625.02
100kr.69.33490kr.6,933.49
250kr.65.35248kr.16,338.12
500kr.62.48666kr.31,243.33
1.000kr.59.74062kr.59,740.62
Manufacturers Standard Package
Unit Price without VAT:kr.93.13000
Unit Price with VAT:kr.116.41250