Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
1.20.126.203/9000
1.20.126.203/9000

1.20.126.203/9000

DigiKey Part Number
1715-1.20.126.203/9000-ND
Manufacturer
Manufacturer Product Number
1.20.126.203/9000
Description
CONTACT BLOCK SPST 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
3A @ 120VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Base Product Number
Circuit
SPST-NO + SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.142.84000kr.142.84
10kr.123.27500kr.1,232.75
30kr.114.87033kr.3,446.11
60kr.109.85417kr.6,591.25
120kr.105.04850kr.12,605.82
270kr.99.68148kr.26,914.00
510kr.95.65543kr.48,784.27
Manufacturers Standard Package
Unit Price without VAT:kr.142.84000
Unit Price with VAT:kr.178.55000

Other Suppliers on DigiKey

54In Stock
Ships from WEC