



1.20.126.101/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.101/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.101/9000 |
Description | CONTACT BLOCK SPST-NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.13000 | kr.93.13 |
| 10 | kr.80.39800 | kr.803.98 |
| 30 | kr.74.92200 | kr.2,247.66 |
| 50 | kr.72.50040 | kr.3,625.02 |
| 100 | kr.69.33490 | kr.6,933.49 |
| 250 | kr.65.35248 | kr.16,338.12 |
| 500 | kr.62.48666 | kr.31,243.33 |
| 1.000 | kr.59.74062 | kr.59,740.62 |
| Unit Price without VAT: | kr.93.13000 |
|---|---|
| Unit Price with VAT: | kr.116.41250 |

