Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
1.20.126.004/0000
1.20.126.004/0000

1.20.126.004/0000

DigiKey Part Number
1715-1.20.126.004/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.004/0000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tube
Part Status
Obsolete
Circuit
DPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.125.45000kr.125.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.45000
Unit Price with VAT:kr.156.81250