



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | kr.75.64600 | kr.2,269.38 |
Unit Price without VAT: | kr.75.64600 |
---|---|
Unit Price with VAT: | kr.94.55750 |